


4741PA51H01800 | |
|---|---|
DigiKey Part Number | 903-1113-ND |
Manufacturer | |
Manufacturer Product Number | 4741PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.256" (6.50mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.157" (4.00mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,09000 Kč | 149,09 Kč |
| 10 | 114,94300 Kč | 1 149,43 Kč |
| 25 | 106,40960 Kč | 2 660,24 Kč |
| 100 | 97,04020 Kč | 9 704,02 Kč |
| 250 | 92,57264 Kč | 23 143,16 Kč |
| 500 | 91,95024 Kč | 45 975,12 Kč |
| Unit Price without VAT: | 149,09000 Kč |
|---|---|
| Unit Price with VAT: | 180,39890 Kč |



