


46W5E02520.NN00 | |
|---|---|
DigiKey Part Number | 903-1576-ND |
Manufacturer | |
Manufacturer Product Number | 46W5E02520.NN00 |
Description | RF EMI SHLD TAPE 65.617'X0.984" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 87580 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.984" (25.00mm) X 65.617' (20.00m) X 0.005" (0.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 65.617' (20.00m) | |
Width | 0.984" (25.00mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Copper (NI/CU) Fabric | |
Grade | - | |
Qualification | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 73°F (23°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 269,12000 Kč | 1 269,12 Kč |
| 10 | 978,57000 Kč | 9 785,70 Kč |
| 25 | 888,08960 Kč | 22 202,24 Kč |
| 50 | 827,42620 Kč | 41 371,31 Kč |
| 100 | 810,10700 Kč | 81 010,70 Kč |
| Unit Price without VAT: | 1 269,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 535,63520 Kč |


