


46J5N01020.NN00 | |
|---|---|
DigiKey Part Number | 903-1557-ND |
Manufacturer | |
Manufacturer Product Number | 46J5N01020.NN00 |
Description | RF EMI SHLD TAPE 65.617'X0.394" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 85785 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.394" (10.00mm) X 65.617' (20.00m) X 0.005" (0.12mm) |
Datasheet | Datasheet |
Category | Width 0.394" (10.00mm) |
Manufacturer Laird Technologies EMI | Thickness - Overall 0.005" (0.12mm) |
Series | Adhesive Conductive, Single Sided |
Packaging Bulk | Material Nickel-Copper (NI/CU) Fabric |
Part Status Active | Shelf Life 12 Months |
Type Shielding Tape | Shelf Life Start Date of Shipment |
Length 65.617' (20.00m) | Storage/Refrigeration Temperature 73°F (23°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 902,91000 Kč | 902,91 Kč |
| 10 | 694,02600 Kč | 6 940,26 Kč |
| 25 | 628,94880 Kč | 15 723,72 Kč |
| 50 | 585,31920 Kč | 29 265,96 Kč |
| 100 | 553,55770 Kč | 55 355,77 Kč |
| Unit Price without VAT: | 902,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 092,52110 Kč |





