RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Laird’s Precision Metals Production and Design Capabilities Overview

4633AF51K01080

DigiKey Part Number
4633AF51K01080-ND
Manufacturer
Manufacturer Product Number
4633AF51K01080
Description
RFI FOF GASKET PU
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
Bell
Width
0.299" (7.60mm)
Length
10.800" (274.32mm)
Height
0.098" (2.50mm)
Material
Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
73°F (23°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,78000 Kč104,78 Kč
1079,77100 Kč797,71 Kč
2573,52640 Kč1 838,16 Kč
10366,55757 Kč6 855,43 Kč
Manufacturers Standard Package
Unit Price without VAT:104,78000 Kč
Unit Price with VAT:126,78380 Kč