

4375PA51G01800 | |
|---|---|
DigiKey Part Number | 903-1283-ND |
Manufacturer | |
Manufacturer Product Number | 4375PA51G01800 |
Description | RFI FOF GASKET ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.201" (5.10mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.094" (2.40mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,63000 Kč | 124,63 Kč |
| 10 | 95,47900 Kč | 954,79 Kč |
| 25 | 88,20920 Kč | 2 205,23 Kč |
| 100 | 80,22380 Kč | 8 022,38 Kč |
| 250 | 76,41712 Kč | 19 104,28 Kč |
| 500 | 74,12304 Kč | 37 061,52 Kč |
| 1 000 | 72,23427 Kč | 72 234,27 Kč |
| 2 500 | 70,24056 Kč | 175 601,40 Kč |
| Unit Price without VAT: | 124,63000 Kč |
|---|---|
| Unit Price with VAT: | 150,80230 Kč |


