


4223PA51G01800 | |
|---|---|
DigiKey Part Number | 903-1276-ND |
Manufacturer | |
Manufacturer Product Number | 4223PA51G01800 |
Description | RFI FOF GASKET ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.157" (4.00mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.039" (1.00mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,53000 Kč | 101,53 Kč |
| 10 | 77,33600 Kč | 773,36 Kč |
| 25 | 71,28120 Kč | 1 782,03 Kč |
| 100 | 64,61100 Kč | 6 461,10 Kč |
| 250 | 61,43348 Kč | 15 358,37 Kč |
| 500 | 59,51806 Kč | 29 759,03 Kč |
| 1 000 | 57,94096 Kč | 57 940,96 Kč |
| 2 500 | 56,27648 Kč | 140 691,20 Kč |
| Unit Price without VAT: | 101,53000 Kč |
|---|---|
| Unit Price with VAT: | 122,85130 Kč |


