RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive
Laird’s Precision Metals Production and Design Capabilities Overview

4216PA51H01800

DigiKey Part Number
903-1081-ND
Manufacturer
Manufacturer Product Number
4216PA51H01800
Description
RFI FOF GASKET PU ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
18.000" (457.20mm)
Manufacturer
Laird Technologies EMI
Height
0.315" (8.00mm)
Series
Material
Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Packaging
Bulk
Attachment Method
Adhesive
Part Status
Active
Shelf Life Start
Date of Shipment
Type
Fabric Over Foam
Shelf Life
12 Months
Shape
Rectangle
Storage/Refrigeration Temperature
73°F (23°C)
Width
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1228,58000 Kč228,58 Kč
10178,89800 Kč1 788,98 Kč
25166,48520 Kč4 162,13 Kč
100152,82910 Kč15 282,91 Kč
250147,57352 Kč36 893,38 Kč
Manufacturers Standard Package
Unit Price without VAT:228,58000 Kč
Unit Price with VAT:276,58180 Kč