RFI Fabric Over Foam Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fabric Over Foam Adhesive
Laird’s Precision Metals Production and Design Capabilities Overview

4208PA51G01800

DigiKey Part Number
903-1269-ND
Manufacturer
Manufacturer Product Number
4208PA51G01800
Description
RFI FOF GASKET ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RFI Fabric Over Foam Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.394" (10.00mm)
Manufacturer
Laird Technologies EMI
Length
18.000" (457.20mm)
Series
Height
0.039" (1.00mm)
Packaging
Bulk
Attachment Method
Adhesive
Part Status
Active
Shelf Life Start
Date of Shipment
Type
Fabric Over Foam
Shelf Life
12 Months
Shape
Rectangle
Storage/Refrigeration Temperature
73°F (23°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 258
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1161,63000 Kč161,63 Kč
10125,07000 Kč1 250,70 Kč
25115,91480 Kč2 897,87 Kč
100105,85420 Kč10 585,42 Kč
250101,05740 Kč25 264,35 Kč
500100,70078 Kč50 350,39 Kč
Manufacturers Standard Package
Unit Price without VAT:161,63000 Kč
Unit Price with VAT:195,57230 Kč