RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Polyester (NI/CU) Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Polyester (NI/CU) Adhesive
Laird’s Precision Metals Production and Design Capabilities Overview

4198PAH1K01800

DigiKey Part Number
903-1031-ND
Manufacturer
Manufacturer Product Number
4198PAH1K01800
Description
RFI FOF GASKET PU ADH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
C-Fold
Width
0.421" (10.70mm)
Length
18.000" (457.20mm)
Height
0.386" (9.80mm)
Material
Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
118,03000 $18,03 $
1114,23455 $156,58 $
3313,18515 $435,11 $
11012,35164 $1 358,68 $
25311,91957 $3 015,65 $
50611,62962 $5 884,59 $
Manufacturers Standard Package
Unit Price without VAT:18,03000 $
Unit Price with VAT:21,81630 $