


4090PA51H01800 | |
|---|---|
DigiKey Part Number | 903-1066-ND |
Manufacturer | |
Manufacturer Product Number | 4090PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.091" (2.30mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.126" (3.20mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,14000 Kč | 115,14 Kč |
| 10 | 87,92600 Kč | 879,26 Kč |
| 25 | 81,14360 Kč | 2 028,59 Kč |
| 100 | 73,68970 Kč | 7 368,97 Kč |
| 250 | 70,13524 Kč | 17 533,81 Kč |
| 500 | 67,99360 Kč | 33 996,80 Kč |
| 1 000 | 66,23067 Kč | 66 230,67 Kč |
| 2 500 | 64,37006 Kč | 160 925,15 Kč |
| Unit Price without VAT: | 115,14000 Kč |
|---|---|
| Unit Price with VAT: | 139,31940 Kč |

