RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Polyester (NI/CU) Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Polyester (NI/CU) Adhesive
Laird’s Precision Metals Production and Design Capabilities Overview

4053PA51G01800

DigiKey Part Number
903-1247-ND
Manufacturer
Manufacturer Product Number
4053PA51G01800
Description
RFI FOF GASKET PU ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Polyester (NI/CU) Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
D-Shape
Width
0.091" (2.30mm)
Length
18.000" (457.20mm)
Height
0.091" (2.30mm)
Material
Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-
Shelf Life Start
Date of Shipment
Shelf Life
12 Months
Storage/Refrigeration Temperature
73°F (23°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,86000 Kč114,86 Kč
1087,70900 Kč877,09 Kč
2580,94320 Kč2 023,58 Kč
10073,50770 Kč7 350,77 Kč
25069,96196 Kč17 490,49 Kč
50068,81044 Kč34 405,22 Kč
Manufacturers Standard Package
Unit Price without VAT:114,86000 Kč
Unit Price with VAT:138,98060 Kč