


4049PA51H01800 | |
|---|---|
DigiKey Part Number | 903-1022-ND |
Manufacturer | |
Manufacturer Product Number | 4049PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Square | |
Width | 0.252" (6.40mm) | |
Length | 18.000" (457.20mm) | |
Height | 0.252" (6.40mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| 11 | 122,74273 Kč | 1 350,17 Kč |
| 33 | 112,39667 Kč | 3 709,09 Kč |
| 110 | 104,18064 Kč | 11 459,87 Kč |
| 253 | 99,91976 Kč | 25 279,70 Kč |
| 506 | 99,56206 Kč | 50 378,40 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |


