


4049AB51K01500 | |
|---|---|
DigiKey Part Number | 4049AB51K01500-ND |
Manufacturer | |
Manufacturer Product Number | 4049AB51K01500 |
Description | RFI FOF GASKET PU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Square | |
Width | 0.252" (6.40mm) | |
Length | 15.000" (381.00mm) | |
Height | 0.252" (6.40mm) | |
Material | Polyurethane Foam, Nickel-Copper Polyester (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,30000 Kč | 138,30 Kč |
| 10 | 106,28100 Kč | 1 062,81 Kč |
| 93 | 89,92656 Kč | 8 363,17 Kč |
| 186 | 86,59925 Kč | 16 107,46 Kč |
| 279 | 84,93337 Kč | 23 696,41 Kč |
| 558 | 82,49034 Kč | 46 029,61 Kč |
| 1 023 | 80,71121 Kč | 82 567,57 Kč |
| 2 511 | 78,57418 Kč | 197 299,77 Kč |
| Unit Price without VAT: | 138,30000 Kč |
|---|---|
| Unit Price with VAT: | 167,34300 Kč |





