


3027-217-STD | |
|---|---|
DigiKey Part Number | 3027-217-STD-ND |
Manufacturer | |
Manufacturer Product Number | 3027-217-STD |
Description | RF EMI SHIELD SHEET 4.5'X39.37" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet Flectron Nickel-Copper (NI/CU) Fabric 39.370" (1.00m) X 4.500' (1.37m) X 0.016" (0.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | 4.500' (1.37m) | |
Width | 39.370" (1.00m) | |
Thickness - Overall | 0.016" (0.40mm) | |
Operating Temperature | - | |
Adhesive | - | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 129,54000 Kč | 3 129,54 Kč |
| Unit Price without VAT: | 3 129,54000 Kč |
|---|---|
| Unit Price with VAT: | 3 786,74340 Kč |


