


24296261 | |
|---|---|
DigiKey Part Number | 24296261-ND |
Manufacturer | |
Manufacturer Product Number | 24296261 |
Description | RF EMI ABSORBING SHEET 12" X 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® BSR Silicone Rubber Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.060" (1.50mm) |
Datasheet | Datasheet |
Category | Width 12.000" (304.80mm) |
Manufacturer Laird Technologies EMI | Thickness - Overall 0.060" (1.50mm) |
Series | Operating Temperature -40°C ~ 170°C |
Packaging Bulk | Adhesive Pressure Sensitive Adhesive (PSA) |
Part Status Active | Material Silicone Rubber |
Type Absorbing Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Shipment |
Length 12.000" (304.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 642,99000 Kč | 8 642,99 Kč |
| 10 | 7 497,10500 Kč | 74 971,05 Kč |
| 25 | 7 211,07440 Kč | 180 276,86 Kč |
| Unit Price without VAT: | 8 642,99000 Kč |
|---|---|
| Unit Price with VAT: | 10 458,01790 Kč |


