24006103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24006103
Laird’s Precision Metals Production and Design Capabilities Overview

24004092

DigiKey Part Number
24004092-ND
Manufacturer
Manufacturer Product Number
24004092
Description
RF EMI ABSORBING SHEET 12" X 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet ECCOSORB® MFS Silicone Rubber Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Sheet
Length
12.000" (304.80mm)
Width
12.000" (304.80mm)
Thickness - Overall
0.039" (1.00mm)
Operating Temperature
-40°C ~ 170°C
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
Silicone Rubber
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
36 857,39000 Kč20 572,17 Kč
106 414,41900 Kč64 144,19 Kč
256 164,60200 Kč154 115,05 Kč
Unit Price without VAT:6 857,39000 Kč
Unit Price with VAT:8 297,44190 Kč