


2240-S | |
|---|---|
DigiKey Part Number | 903-1135-ND |
Manufacturer | |
Manufacturer Product Number | 2240-S |
Description | RF EMI ABSORBING SHEET 6" X 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Q-Zorb Silicone Elastomer Pressure Sensitive Adhesive (PSA) 4.000" (101.60mm) X 6.000" (152.40mm) X 0.060" (1.52mm) |
Datasheet | Datasheet |
Category | Length 6.000" (152.40mm) |
Manufacturer Laird Technologies EMI | Width 4.000" (101.60mm) |
Series | Thickness - Overall 0.060" (1.52mm) |
Packaging Bulk | Adhesive Pressure Sensitive Adhesive (PSA) |
Part Status Active | Material Silicone Elastomer |
Type Absorbing Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 180,93000 Kč | 1 180,93 Kč |
| 10 | 972,79500 Kč | 9 727,95 Kč |
| 25 | 920,84640 Kč | 23 021,16 Kč |
| 100 | 884,18380 Kč | 88 418,38 Kč |
| Unit Price without VAT: | 1 180,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 428,92530 Kč |



