


21859070 | |
|---|---|
DigiKey Part Number | 903-21859070-ND |
Manufacturer | |
Manufacturer Product Number | 21859070 |
Description | RF EMI ABSORBING SHEET 24" X 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Eccosorb™ RF-LB Silicone Elastomer Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 24.000" (609.60mm) X 0.070" (1.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 24.000" (609.60mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 0.070" (1.78mm) | |
Operating Temperature | -70°C ~ 177°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Silicone Elastomer | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 075,56000 Kč | 20 075,56 Kč |
| 10 | 17 758,76500 Kč | 177 587,65 Kč |
| Unit Price without VAT: | 20 075,56000 Kč |
|---|---|
| Unit Price with VAT: | 24 291,42760 Kč |



