


21859061 | |
|---|---|
DigiKey Part Number | 903-21859061-ND |
Manufacturer | |
Manufacturer Product Number | 21859061 |
Description | RF EMI ABSORBING SHEET 12" X 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Eccosorb™ RF-LB Silicone Elastomer Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.060" (1.52mm) |
Datasheet | Datasheet |
Category | Width 12.000" (304.80mm) |
Manufacturer Laird Technologies EMI | Thickness - Overall 0.060" (1.52mm) |
Series | Operating Temperature -70°C ~ 177°C |
Packaging Bulk | Adhesive Pressure Sensitive Adhesive (PSA) |
Part Status Active | Material Silicone Elastomer |
Type Absorbing Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Shipment |
Length 12.000" (304.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 843,02000 Kč | 9 843,02 Kč |
| 10 | 8 563,82400 Kč | 85 638,24 Kč |
| Unit Price without VAT: | 9 843,02000 Kč |
|---|---|
| Unit Price with VAT: | 11 910,05420 Kč |

