RF EMI Absorbing Sheet Eccosorb™ RF-LB Silicone Elastomer Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet Eccosorb™ RF-LB Silicone Elastomer Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.050" (1.27mm)
Laird Eccosorb RF-LB EMI Noise Suppression Absorber

21859051

DigiKey Part Number
903-21859051-ND
Manufacturer
Manufacturer Product Number
21859051
Description
RF EMI ABSORBING SHEET 12" X 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet Eccosorb™ RF-LB Silicone Elastomer Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
12.000" (304.80mm)
Manufacturer
Laird Technologies EMI
Thickness - Overall
0.050" (1.27mm)
Series
Operating Temperature
-70°C ~ 177°C
Packaging
Bulk
Adhesive
Pressure Sensitive Adhesive (PSA)
Part Status
Active
Material
Silicone Elastomer
Type
Absorbing Sheet
Shelf Life
12 Months
Shape
Square
Shelf Life Start
Date of Shipment
Length
12.000" (304.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 589,96000 Kč8 589,96 Kč
107 451,12800 Kč74 511,28 Kč
267 156,28423 Kč186 063,39 Kč
Unit Price without VAT:8 589,96000 Kč
Unit Price with VAT:10 393,85160 Kč