RF EMI Absorbing Sheet Eccosorb™ RF-LB Silicone Elastomer Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 36.000" (914.40mm) X 0.010" (0.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet Eccosorb™ RF-LB Silicone Elastomer Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 36.000" (914.40mm) X 0.010" (0.25mm)
Laird Eccosorb RF-LB EMI Noise Suppression Absorber

21859010

DigiKey Part Number
903-21859010-ND
Manufacturer
Manufacturer Product Number
21859010
Description
RF EMI ABSORBING SHEET 36" X 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet Eccosorb™ RF-LB Silicone Elastomer Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 36.000" (914.40mm) X 0.010" (0.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
12.000" (304.80mm)
Manufacturer
Laird Technologies EMI
Thickness - Overall
0.010" (0.25mm)
Series
Operating Temperature
-70°C ~ 177°C
Packaging
Bulk
Adhesive
Pressure Sensitive Adhesive (PSA)
Part Status
Active
Material
Silicone Elastomer
Type
Absorbing Sheet
Shelf Life
12 Months
Shape
Rectangular
Shelf Life Start
Date of Shipment
Length
36.000" (914.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
27 378,05000 Kč14 756,10 Kč
107 047,21900 Kč70 472,19 Kč
Manufacturers Standard Package
Unit Price without VAT:7 378,05000 Kč
Unit Price with VAT:8 927,44050 Kč