RF EMI Absorbing Sheet Eccosorb™ RF-LB Silicone Elastomer 12.000" (304.80mm) X 12.000" (304.80mm) X 0.040" (1.02mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet Eccosorb™ RF-LB Silicone Elastomer 12.000" (304.80mm) X 12.000" (304.80mm) X 0.040" (1.02mm)
Laird Eccosorb RF-LB EMI Noise Suppression Absorber

21850041

DigiKey Part Number
903-21850041-ND
Manufacturer
Manufacturer Product Number
21850041
Description
RF EMI ABSORBING SHEET 12" X 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet Eccosorb™ RF-LB Silicone Elastomer 12.000" (304.80mm) X 12.000" (304.80mm) X 0.040" (1.02mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
12.000" (304.80mm)
Manufacturer
Laird Technologies EMI
Width
12.000" (304.80mm)
Series
Thickness - Overall
0.040" (1.02mm)
Packaging
Bulk
Operating Temperature
-70°C ~ 177°C
Part Status
Active
Material
Silicone Elastomer
Type
Absorbing Sheet
Shelf Life
12 Months
Shape
Square
Shelf Life Start
Date of Shipment
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 257,71000 Kč7 257,71 Kč
126 216,01667 Kč74 592,20 Kč
276 005,84333 Kč162 157,77 Kč
Unit Price without VAT:7 257,71000 Kč
Unit Price with VAT:8 781,82910 Kč