


21850020 | |
|---|---|
DigiKey Part Number | 903-21850020-ND |
Manufacturer | |
Manufacturer Product Number | 21850020 |
Description | RF EMI ABSORBING SHEET 36" X 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Eccosorb™ RF-LB Silicone Elastomer 12.000" (304.80mm) X 36.000" (914.40mm) X 0.020" (0.51mm) |
Datasheet | Datasheet |
Category | Length 36.000" (914.40mm) |
Manufacturer Laird Technologies EMI | Width 12.000" (304.80mm) |
Series | Thickness - Overall 0.020" (0.51mm) |
Packaging Bulk | Operating Temperature -70°C ~ 177°C |
Part Status Active | Material Silicone Elastomer |
Type Absorbing Sheet | Shelf Life 12 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 9 198,73500 Kč | 18 397,47 Kč |
| 10 | 8 884,98500 Kč | 88 849,85 Kč |
| Unit Price without VAT: | 9 198,73500 Kč |
|---|---|
| Unit Price with VAT: | 11 130,46935 Kč |

