


21850010 | |
|---|---|
DigiKey Part Number | 903-21850010-ND |
Manufacturer | |
Manufacturer Product Number | 21850010 |
Description | RF EMI ABSORBING SHEET 36" X 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Eccosorb™ RF-LB Silicone Elastomer 12.000" (304.80mm) X 36.000" (914.40mm) X 0.010" (0.25mm) |
Datasheet | Datasheet |
Category | Length 36.000" (914.40mm) |
Manufacturer Laird Technologies EMI | Width 12.000" (304.80mm) |
Series | Thickness - Overall 0.010" (0.25mm) |
Packaging Bulk | Operating Temperature -70°C ~ 177°C |
Part Status Active | Material Silicone Elastomer |
Type Absorbing Sheet | Shelf Life 12 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 5 826,81667 Kč | 17 480,45 Kč |
| 12 | 5 658,13167 Kč | 67 897,58 Kč |
| Unit Price without VAT: | 5 826,81667 Kč |
|---|---|
| Unit Price with VAT: | 7 050,44817 Kč |

