


21179020 | |
|---|---|
DigiKey Part Number | 903-21179020-ND |
Manufacturer | |
Manufacturer Product Number | 21179020 |
Description | RF EMI ABSORBING SHEET 36" X 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Eccosorb™ RF-LW Silicone Elastomer Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 36.000" (914.40mm) X 0.020" (0.51mm) |
Category | Width 12.000" (304.80mm) |
Manufacturer Laird Technologies EMI | Thickness - Overall 0.020" (0.51mm) |
Series | Operating Temperature -70°C ~ 177°C |
Packaging Bulk | Adhesive Pressure Sensitive Adhesive (PSA) |
Part Status Active | Material Silicone Elastomer |
Type Absorbing Sheet | Shelf Life 12 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
Length 36.000" (914.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 014,40000 Kč | 20 014,40 Kč |
| 10 | 19 149,08200 Kč | 191 490,82 Kč |
| Unit Price without VAT: | 20 014,40000 Kč |
|---|---|
| Unit Price with VAT: | 24 217,42400 Kč |

