


21170051 | |
|---|---|
DigiKey Part Number | 903-21170051-ND |
Manufacturer | |
Manufacturer Product Number | 21170051 |
Description | RF EMI ABSORBING SHEET 12" X 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Eccosorb™ RF-LW Silicone Elastomer 12.000" (304.80mm) X 12.000" (304.80mm) X 0.050" (1.27mm) |
Category | Length 12.000" (304.80mm) |
Manufacturer Laird Technologies EMI | Width 12.000" (304.80mm) |
Series | Thickness - Overall 0.050" (1.27mm) |
Packaging Bulk | Operating Temperature -70°C ~ 177°C |
Part Status Active | Material Silicone Elastomer |
Type Absorbing Sheet | Shelf Life 12 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 15 050,79000 Kč | 30 101,58 Kč |
| 10 | 14 882,92300 Kč | 148 829,23 Kč |
| Unit Price without VAT: | 15 050,79000 Kč |
|---|---|
| Unit Price with VAT: | 18 211,45590 Kč |

