RF EMI Absorbing Sheet Eccosorb™ RF-LW Silicone Elastomer 12.000" (304.80mm) X 36.000" (914.40mm) X 0.030" (0.76mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet Eccosorb™ RF-LW Silicone Elastomer 12.000" (304.80mm) X 36.000" (914.40mm) X 0.030" (0.76mm)
Laird Eccosorb RF-LW Light Weight EMI Noise Suppression Absorber

21170030

DigiKey Part Number
903-21170030-ND
Manufacturer
Manufacturer Product Number
21170030
Description
RF EMI ABSORBING SHEET 36" X 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet Eccosorb™ RF-LW Silicone Elastomer 12.000" (304.80mm) X 36.000" (914.40mm) X 0.030" (0.76mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Rectangular
Length
36.000" (914.40mm)
Width
12.000" (304.80mm)
Thickness - Overall
0.030" (0.76mm)
Operating Temperature
-70°C ~ 177°C
Adhesive
-
Material
Silicone Elastomer
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126 408,13000 Kč26 408,13 Kč
Manufacturers Standard Package
Unit Price without VAT:26 408,13000 Kč
Unit Price with VAT:31 953,83730 Kč