RF EMI Absorbing Sheet ECCOSORB® MCS Silicone Rubber Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.080" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21109149

DigiKey Part Number
21109149-ND
Manufacturer
Manufacturer Product Number
21109149
Description
RF EMI ABSORBING SHEET 12" X 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet ECCOSORB® MCS Silicone Rubber Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.080" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
12.000" (304.80mm)
Manufacturer
Laird Technologies EMI
Thickness - Overall
0.080" (2.00mm)
Series
Operating Temperature
170°C
Packaging
Bulk
Adhesive
Pressure Sensitive Adhesive (PSA)
Part Status
Active
Material
Silicone Rubber
Type
Absorbing Sheet
Shelf Life
12 Months
Shape
Square
Shelf Life Start
Date of Shipment
Length
12.000" (304.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 800,04000 Kč11 800,04 Kč
1010 309,28300 Kč103 092,83 Kč
Manufacturers Standard Package
Unit Price without VAT:11 800,04000 Kč
Unit Price with VAT:14 278,04840 Kč