


21109146 | |
|---|---|
DigiKey Part Number | 21109146-ND |
Manufacturer | |
Manufacturer Product Number | 21109146 |
Description | RF EMI ABSORB SHEET 36"X12.008" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet ECCOSORB® MCS Silicone Rubber Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 36.000" (914.40mm) X 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Width 12.000" (304.80mm) |
Manufacturer Laird Technologies EMI | Thickness - Overall 0.039" (1.00mm) |
Series | Operating Temperature 170°C |
Packaging Bulk | Adhesive Pressure Sensitive Adhesive (PSA) |
Part Status Active | Material Silicone Rubber |
Type Absorbing Sheet | Shelf Life 12 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
Length 36.000" (914.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 976,73000 Kč | 18 976,73 Kč |
| 10 | 16 752,91800 Kč | 167 529,18 Kč |
| Unit Price without VAT: | 18 976,73000 Kč |
|---|---|
| Unit Price with VAT: | 22 961,84330 Kč |



