Laird’s Precision Metals Production and Design Capabilities Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060

DigiKey Part Number
1060L-ND
Manufacturer
Manufacturer Product Number
1060
Description
RF EMI ABSORBING SHEET 24" X 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet Q-Zorb® Rubber Non-Conductive, Single Sided 24.000" (609.60mm) X 24.000" (609.60mm) X 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square
Manufacturer
Laird Technologies EMI
Length
24.000" (609.60mm)
Series
Width
24.000" (609.60mm)
Packaging
Bulk
Thickness - Overall
0.098" (2.50mm)
Part Status
Active
Adhesive
Non-Conductive, Single Sided
Type
Absorbing Sheet
Material
Rubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 608,09000 Kč17 608,09 Kč
Manufacturers Standard Package
Unit Price without VAT:17 608,09000 Kč
Unit Price with VAT:21 305,78890 Kč