
1059 | |
|---|---|
cms-digikey-product-number | 1059L-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1059 |
cms-description | RF EMI ABSORBING SHEET 24" X 24" |
cms-customer-reference | |
cms-detailed-description | RF EMI Absorbing Sheet Q-Zorb® Rubber Non-Conductive, Single Sided 24.000" (609.60mm) X 24.000" (609.60mm) X 0.098" (2.50mm) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 24.000" (609.60mm) | |
Width | 24.000" (609.60mm) | |
Thickness - Overall | 0.098" (2.50mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Rubber | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

