


0D97098302 | |
|---|---|
DigiKey Part Number | 903-1186-ND |
Manufacturer | |
Manufacturer Product Number | 0D97098302 |
Description | RFI FINGERSTOCK BECU NICKEL CLIP |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Nickel, Tin Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0D97098302 Models |
Category | Height 0.062" (1.57mm) |
Manufacturer Laird Technologies EMI | Material Beryllium Copper |
Series | Plating Nickel, Tin |
Packaging Bulk | Plating - Thickness 299.99µin (7.62µm) |
Part Status Active | Attachment Method Clip |
Type Fingerstock | Shelf Life 12 Months |
Width 0.080" (2.03mm) | Storage/Refrigeration Temperature 50°F ~ 77°F (10°C ~ 25°C) |
Length 0.375" (9.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 10,80300 Kč | 108,03 Kč |
| 25 | 9,70200 Kč | 242,55 Kč |
| 100 | 8,49240 Kč | 849,24 Kč |
| 250 | 7,91592 Kč | 1 978,98 Kč |
| 500 | 7,56888 Kč | 3 784,44 Kč |
| 1 000 | 7,51653 Kč | 7 516,53 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |






