Laird’s Precision Metals Production and Design Capabilities Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0097065619

DigiKey Part Number
0097065619-ND
Manufacturer
Manufacturer Product Number
0097065619
Description
RFI FINGERSTOCK BECU SLOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Slot
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fingerstock
Shape
-
Width
-
Length
-
Height
-
Material
Beryllium Copper
Plating
-
Plating - Thickness
-
Attachment Method
Slot
Operating Temperature
121°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100455,80150 Kč45 580,15 Kč
Unit Price without VAT:455,80150 Kč
Unit Price with VAT:551,51982 Kč