


0097011517 | |
|---|---|
DigiKey Part Number | 0097011517-ND |
Manufacturer | |
Manufacturer Product Number | 0097011517 |
Description | RFI FINGERSTOCK BECU SLOT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | - | |
Length | - | |
Height | - | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Slot | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,77000 Kč | 548,77 Kč |
| 20 | 468,02550 Kč | 9 360,51 Kč |
| 40 | 451,08575 Kč | 18 043,43 Kč |
| 60 | 441,45367 Kč | 26 487,22 Kč |
| 100 | 429,60520 Kč | 42 960,52 Kč |
| 260 | 408,26069 Kč | 106 147,78 Kč |
| 500 | 394,24630 Kč | 197 123,15 Kč |
| Unit Price without VAT: | 548,77000 Kč |
|---|---|
| Unit Price with VAT: | 664,01170 Kč |


