1.5 µH Shielded Drum Core, Wirewound Inductor 5.2 A 38mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYA40201R5M-10

DigiKey Part Number
240-TYA40201R5M-10TR-ND - Tape & Reel (TR)
240-TYA40201R5M-10CT-ND - Cut Tape (CT)
240-TYA40201R5M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYA40201R5M-10
Description
FIXED IND 1.5UH 5.2A 38 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 5.2 A 38mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.7A
Shielding
Shielded
DC Resistance (DCR)
38mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,59300 Kč65,93 Kč
1005,41330 Kč541,33 Kč
1 0004,45137 Kč4 451,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,05534 Kč12 166,02 Kč
6 0003,82419 Kč22 945,14 Kč
9 0003,69527 Kč33 257,43 Kč
15 0003,53920 Kč53 088,00 Kč
21 0003,44010 Kč72 242,10 Kč
30 0003,33819 Kč100 145,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč