
SWC5547AK120-500 | |
|---|---|
DigiKey Part Number | 240-2781-ND |
Manufacturer | |
Manufacturer Product Number | SWC5547AK120-500 |
Description | TX 1 COIL 1 LAYER 12.5UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 12.5µH Wireless Charging Coil Transmitter 65mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | SWC5547AK120-500 Models |
Category | Inductance 12.5µH |
Manufacturer Laird-Signal Integrity Products | Tolerance ±10% |
Series | DC Resistance (DCR) 65mOhm Max |
Packaging Box | Q @ Freq 90 @ 100kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Function Transmitter | Size / Dimension 2.173" L x 1.858" W x 0.118" H (55.20mm x 47.20mm x 3.00mm) |
Type 1 Coil, 1 Layer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,16000 Kč | 201,16 Kč |
| 10 | 165,38000 Kč | 1 653,80 Kč |
| 25 | 153,00000 Kč | 3 825,00 Kč |
| 50 | 144,27300 Kč | 7 213,65 Kč |
| 126 | 133,41730 Kč | 16 810,58 Kč |
| Unit Price without VAT: | 201,16000 Kč |
|---|---|
| Unit Price with VAT: | 243,40360 Kč |

