3 Coil, 1 Layer 12.5µH, 11.5µH, 12.5µH Wireless Charging Coil Transmitter 65mOhm Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWC10056AA120-500

DigiKey Part Number
240-2782-ND
Manufacturer
Manufacturer Product Number
SWC10056AA120-500
Description
TRANSMITTER 3 COIL 1 LAYER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Coil, 1 Layer 12.5µH, 11.5µH, 12.5µH Wireless Charging Coil Transmitter 65mOhm Max
Datasheet
 Datasheet
EDA/CAD Models
SWC10056AA120-500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
12.5µH, 11.5µH, 12.5µH
Manufacturer
Laird-Signal Integrity Products
Tolerance
±10%
Series
DC Resistance (DCR)
65mOhm Max
Packaging
Box
Q @ Freq
90 @ 100kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Function
Transmitter
Size / Dimension
3.94" L x 2.20" W x 0.18" H (100.0mm x 56mm x 4.5mm)
Type
3 Coil, 1 Layer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1484,84000 Kč484,84 Kč
10398,81500 Kč3 988,15 Kč
25369,03560 Kč9 225,89 Kč
60342,70483 Kč20 562,29 Kč
Unit Price without VAT:484,84000 Kč
Unit Price with VAT:586,65640 Kč