
MULL12060-200 | |
---|---|
DigiKey Part Number | 240-2800-ND |
Manufacturer | |
Manufacturer Product Number | MULL12060-200 |
Description | RF FERRITE SHEET 4.724"X2.362" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet MULL Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 2.362" (60.00mm) X 4.724" (120.00mm) X 0.008" (0.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | MULL12060-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Rectangular | |
Length | 4.724" (120.00mm) | |
Width | 2.362" (60.00mm) | |
Thickness - Overall | 0.008" (0.20mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Rubber, Ferrite Powder, PET Film | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 91,60773 Kč | 109 929,28 Kč |
Unit Price without VAT: | 91,60773 Kč |
---|---|
Unit Price with VAT: | 110,84535 Kč |