
MP1040-100 | |
|---|---|
DigiKey Part Number | 240-2266-ND |
Manufacturer | |
Manufacturer Product Number | MP1040-100 |
Description | FERRITE PLATE 26.42MM X 26.42MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 1.040" L x 1.040" W (26.42mm x 26.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | MP1040-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 1.040" L x 1.040" W (26.42mm x 26.42mm) | |
Height - Seated (Max) | 0.050" (1.27mm) | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,09800 Kč | 150,98 Kč |
| 25 | 12,99360 Kč | 324,84 Kč |
| 50 | 11,53640 Kč | 576,82 Kč |
| 100 | 10,18820 Kč | 1 018,82 Kč |
| 250 | 8,55712 Kč | 2 139,28 Kč |
| 500 | 7,42196 Kč | 3 710,98 Kč |
| 2 112 | 6,40180 Kč | 13 520,60 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |


