90 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 1.5A 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI1206K900R-10

DigiKey Part Number
240-2406-2-ND - Tape & Reel (TR)
240-2406-1-ND - Cut Tape (CT)
240-2406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MI1206K900R-10
Description
FERRITE BEAD 90 OHM 1206 4LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
90 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 1.5A 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
MI1206K900R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
80mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260 198
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,59900 Kč45,99 Kč
253,97280 Kč99,32 Kč
503,55280 Kč177,64 Kč
1003,16860 Kč316,86 Kč
2502,70204 Kč675,51 Kč
5002,37950 Kč1 189,75 Kč
1 0002,08048 Kč2 080,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,64806 Kč4 944,18 Kč
6 0001,58535 Kč9 512,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč