


MGV322512R68M-10 | |
|---|---|
DigiKey Part Number | 240-MGV322512R68M-10TR-ND - Tape & Reel (TR) 240-MGV322512R68M-10CT-ND - Cut Tape (CT) 240-MGV322512R68M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGV322512R68M-10 |
Description | FIXED IND 680NH 4.7A 20 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 4.7 A 20mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,93363 Kč | 11 800,89 Kč |
| 6 000 | 3,70940 Kč | 22 256,40 Kč |
| 9 000 | 3,58436 Kč | 32 259,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 100 | 6,97550 Kč | 697,55 Kč |
| 1 000 | 5,73644 Kč | 5 736,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,53360 Kč | 213,34 Kč |
| 50 | 7,90780 Kč | 395,39 Kč |
| 100 | 7,32620 Kč | 732,62 Kč |
| 250 | 6,62192 Kč | 1 655,48 Kč |
| 500 | 6,13352 Kč | 3 066,76 Kč |
| 1 000 | 5,67975 Kč | 5 679,75 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

