
MGV0602R82M-10 | |
|---|---|
DigiKey Part Number | 240-2899-2-ND - Tape & Reel (TR) 240-2899-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MGV0602R82M-10 |
Description | FIXED IND 820NH 8A 15.9 MOHM SMD |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 8 A 15.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.264" W (7.30mm x 6.70mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 10 | 13,78800 Kč | 137,88 Kč |
| 100 | 9,99880 Kč | 999,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,55939 Kč | 26 237,56 Kč |
| Unit Price without VAT: | 18,95000 Kč |
|---|---|
| Unit Price with VAT: | 22,92950 Kč |

