
MGV0602R15M-10 | |
|---|---|
DigiKey Part Number | 240-2894-2-ND - Tape & Reel (TR) 240-2894-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MGV0602R15M-10 |
Description | FIXED IND 150NH 15A 5.2 MOHM SMD |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 15 A 5.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 38A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.264" W (7.30mm x 6.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 100 | 10,78460 Kč | 1 078,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,54319 Kč | 26 172,76 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

