
MGV06021R5M-10 | |
|---|---|
DigiKey Part Number | 240-2889-2-ND - Tape & Reel (TR) 240-2889-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MGV06021R5M-10 |
Description | FIXED IND 1.5UH 4A 34 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 4 A 34mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MGV06021R5M-10 Models |
Category | Current - Saturation (Isat) 13A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 34mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.264" W (7.30mm x 6.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 20,57800 Kč | 205,78 Kč |
| 100 | 16,91600 Kč | 1 691,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,44516 Kč | 20 167,74 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

