
MGV05121R0M-10 | |
|---|---|
DigiKey Part Number | 240-3140-2-ND - Tape & Reel (TR) 240-3140-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MGV05121R0M-10 |
Description | FIXED IND 1UH 5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 5 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,14800 Kč | 241,48 Kč |
| 100 | 19,85360 Kč | 1 985,36 Kč |
| 1 000 | 16,33287 Kč | 16 332,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,96876 Kč | 55 875,04 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

