MGV0602_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGV0312R68M-10

DigiKey Part Number
240-3092-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGV0312R68M-10
Description
FIXED IND 680NH 4A 40 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 4 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.1A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,91388 Kč43 655,52 Kč
8 00010,41240 Kč83 299,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,91388 Kč
Unit Price with VAT:13,20579 Kč