
MGV03126R8M-10 | |
|---|---|
DigiKey Part Number | 240-3099-2-ND - Tape & Reel (TR) 240-3099-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MGV03126R8M-10 |
Description | FIXED IND 6.8UH 1.4A 400 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 1.4 A 400mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 400mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,02400 Kč | 190,24 Kč |
| 100 | 15,63930 Kč | 1 563,93 Kč |
| 1 000 | 12,86484 Kč | 12 864,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,44186 Kč | 45 767,44 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

