
LI1812D121R-10 | |
---|---|
DigiKey Part Number | 240-2567-2-ND - Tape & Reel (TR) 240-2567-1-ND - Cut Tape (CT) 240-2567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LI1812D121R-10 |
Description | FERRITE BEAD 120 OHM 1812 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1812 (4532 Metric) 400mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LI1812D121R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,66000 Kč | 11,66 Kč |
10 | 8,16500 Kč | 81,65 Kč |
25 | 7,04880 Kč | 176,22 Kč |
50 | 6,28240 Kč | 314,12 Kč |
100 | 5,57620 Kč | 557,62 Kč |
250 | 4,72176 Kč | 1 180,44 Kč |
500 | 4,12808 Kč | 2 064,04 Kč |
1 000 | 4,03790 Kč | 4 037,90 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 3,29897 Kč | 8 247,43 Kč |
Unit Price without VAT: | 11,66000 Kč |
---|---|
Unit Price with VAT: | 14,10860 Kč |