120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 1A 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI1206H121R-10

DigiKey Part Number
240-2401-2-ND - Tape & Reel (TR)
240-2401-1-ND - Cut Tape (CT)
240-2401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LI1206H121R-10
Description
FERRITE BEAD 120 OHM 1206 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 1A 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
LI1206H121R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,70400 Kč47,04 Kč
254,08200 Kč102,05 Kč
503,64940 Kč182,47 Kč
1003,25050 Kč325,05 Kč
2502,77256 Kč693,14 Kč
5002,44122 Kč1 220,61 Kč
1 0002,13361 Kč2 133,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,68887 Kč5 066,61 Kč
6 0001,63522 Kč9 811,32 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč