100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 6A 6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI2220T101R-10

DigiKey Part Number
240-2431-2-ND - Tape & Reel (TR)
240-2431-1-ND - Cut Tape (CT)
240-2431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HI2220T101R-10
Description
FERRITE BEAD 100 OHM 2220 1LN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 6A 6mOhm
Datasheet
 Datasheet
EDA/CAD Models
HI2220T101R-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
6A
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
6mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2220 (5650 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.136" (3.45mm)
Number of Lines
1
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Impedance @ Frequency
100 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 024
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1016,71400 Kč167,14 Kč
2514,36280 Kč359,07 Kč
5012,74160 Kč637,08 Kč
10011,24440 Kč1 124,44 Kč
2509,42812 Kč2 357,03 Kč
5008,82546 Kč4 412,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,21019 Kč14 420,38 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč